¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $112.950 |
| 5+ | $103.810 |
| 10+ | $94.670 |
| 25+ | $90.110 |
Información del producto
Resumen del producto
AD4080BBCZ is a high-speed, low-noise, low-distortion 20bit Easy Drive SAR ADC. It maintains high performance (SINAD > 90dBFS) at signal frequencies above 1MHz, supporting precision, wide-bandwidth data acquisition. Oversampling with integrated digital filtering and decimation simplifies anti-alias filter design, reduces noise, and lowers output data rate for non-low-latency applications. Easy Drive features reduce signal chain complexity and power consumption while enabling higher channel density and flexible component selection. The input structure minimizes signal-dependent currents, reducing settling artifacts. Continuous acquisition eases driver settling and bandwidth needs. Integrated features include a low-drift reference buffer, LDO regulators, a 16K FIFO, and decoupling capacitors, simplifying PCB layout and improving overall performance.
- 40MSPS, 46.25ns latency, INL ±4/±8ppm, noise density –167.6dBFS/Hz
- Low power of 79.3mW typical at 40MSPS with −0.5dBFS sine-wave input
- Easy drive differential input, 6Vp-p range, continuous acquisition, 5µA/MSPS input current
- Configurable data I/F: DDR LVDS (1/2 lane, Mbps) or SPI (1/4 lane) options
- 49-ball, CSPBGA package
- Integrated supply decoupling capacitors
- Operating temperature range from -40°C to +85°C
Especificaciones técnicas
SAR
40MSPS
Pseudo Differential
4 Wire, LVDS, SPI
3.465V
CSPBGA
Surface Mount
85°C
-
20bit
1Canales
Single
3.135V
CSPBGA
49Pines
-40°C
Single 20-Bit SAR ADCs
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto