Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-10-SJ3522Copy
Newark Part No.99Y2891
Product RangeScotchmate Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $163.690 |
| 10+ | $145.680 |
| 26+ | $144.250 |
| 50+ | $142.810 |
| 100+ | $131.820 |
| 250+ | $118.180 |
| 500+ | $116.180 |
| 1000+ | $107.100 |
Price for:Each
Minimum: 2
Multiple: 2
$327.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-10-SJ3522Copy
Newark Part No.99Y2891
Product RangeScotchmate Series
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener Colour-
Fastener MaterialNylon 6 (Polyamide 6)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length9.14m
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Plasticizer Resistant Hook Fastener SJ3522 is one part of a two-part fastener solution designed to provide great durability for thousands of closures. With its plasticizer resistant, acrylic-based pressure sensitive adhesive backing, this fastener allows for easy and convenient attachment to a variety of substrates, especially flexible vinyls.
- Size: 1" x 10yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: nylon
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
1"
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
9.14m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
25.4mm
Fastener Material
Nylon 6 (Polyamide 6)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
