Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-2-100-SJ4570Copy
Newark Part No.99Y5487
Product RangeScotchmate Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $100.590 |
| 12+ | $89.520 |
| 27+ | $87.730 |
| 51+ | $85.940 |
| 102+ | $84.150 |
Price for:Pack of 100
Minimum: 3
Multiple: 3
$301.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-2-100-SJ4570Copy
Newark Part No.99Y5487
Product RangeScotchmate Series
Fastener Length - Imperial2"
Fastener Length - Metric50.8mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourTransparent
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
A clear, low profile fastener with mushroom shaped stems backed with a clear, low surface energy acrylic pressure sensitive adhesive. Low profile, polyolefin fastener is half the thickness of standard Dual Lock reclosable fasteners and is self-mating. Designed to bond to metals, glass, many plastics and powder coated paints and medium to low surface energy materials.
- Size: 1" x 2" - 100/pack
- Diecut Shape: Rectangle
- Color: clear
- Material: Polypropylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
2"
Fastener Width - Imperial
1"
Fastener Colour
Transparent
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
50.8mm
Fastener Width - Metric
25.4mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
