Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-1205Copy
Newark Part No.99Y3109
Product Range1205 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 19+ | $12.050 |
| 25+ | $11.450 |
| 50+ | $11.330 |
| 100+ | $11.120 |
| 250+ | $10.810 |
| 500+ | $10.560 |
| 1000+ | $10.330 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-1205Copy
Newark Part No.99Y3109
Product Range1205 Series
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range1205 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyimide Film Electrical Tape 1205 is a 1-mil polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311ºF (155ºC), and it is UL 510 Flame Retardant. Like most insulated tapes, form 3M, Tape 1205 is available in standard and custom widths and lengths. The standard length is 36 yards, and can be cut to widths ranging from 1/4” to 23”. Longer lengths up to several times normal length are possible, dependent upon width. Check with Customer Service.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Polyimide Film
Tape Length - Imperial
5yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Colour
Amber
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
1205 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
