Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-4032WCopy
Newark Part No.99Y3123
Product Range4032 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $30.490 |
| 16+ | $29.510 |
| 32+ | $29.480 |
| 56+ | $29.450 |
| 104+ | $27.180 |
| 256+ | $24.370 |
| 504+ | $23.960 |
| 1000+ | $22.080 |
Price for:Each
Minimum: 8
Multiple: 8
$243.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4032WCopy
Newark Part No.99Y3123
Product Range4032 Series
Tape TypeFoam
Tape Backing MaterialPolyurethane Foam
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourNatural
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4032 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Urethane Foam Tape 4032 is an off-white, 0.031 in. (0.8 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners. General interior and exterior mounting applications where the tape will be protected from the environment Mount interior signs and nameplates Mounting dispensers and air fresheners Bond acoustic panels to walls Attach wire clips to wall surfaces Mount corner protectors
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
Foam
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyurethane Foam
Tape Length - Metric
4.57m
Tape Colour
Natural
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4032 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
