Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-4611Copy
Newark Part No.99Y3137
Product Range4611 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $37.600 |
| 14+ | $36.380 |
| 28+ | $36.350 |
| 56+ | $36.320 |
| 105+ | $33.530 |
| 252+ | $30.060 |
| 504+ | $29.550 |
| 1001+ | $27.240 |
Price for:Each
Minimum: 7
Multiple: 7
$263.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4611Copy
Newark Part No.99Y3137
Product Range4611 Series
Tape TypeDouble Sided
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4611 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4611. It is a dark gray, 0.045 in (1.1 mil), general purpose adhesive with firm foam that has the added feature of high temperature resistance. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Dk Gray
- Thickness (inches): 0.045
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
4.57m
Tape Colour
Grey
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4611 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
