Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-4936Copy
Newark Part No.99Y3146
Product Range4936 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $38.520 |
| 16+ | $33.840 |
| 32+ | $30.840 |
| 56+ | $28.910 |
| 104+ | $26.680 |
| 256+ | $23.920 |
| 504+ | $23.520 |
| 1000+ | $21.680 |
Price for:Each
Minimum: 8
Multiple: 8
$308.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-4936Copy
Newark Part No.99Y3146
Product Range4936 Series
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGrey
Total Tape Thickness25 mil (0.635 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4936 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4936. It is a gray, 0.025 in (0.6 mm), multi-purpose acrylic adhesive with a conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Thickness (inches): 0.025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Paper
Tape Length - Imperial
5yard
Total Tape Thickness
25 mil (0.635 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Colour
Grey
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
4936 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
