Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-3-100-SJ3506/SJ3507Copy
Newark Part No.99Y2917
Product RangeScotchmate Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $116.880 |
| 12+ | $104.030 |
| 27+ | $101.950 |
| 51+ | $99.870 |
| 102+ | $97.790 |
Price for:Pack of 100
Minimum: 3
Multiple: 3
$350.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-3-100-SJ3506/SJ3507Copy
Newark Part No.99Y2917
Product RangeScotchmate Series
Fastener Length - Imperial3"
Fastener Length - Metric76.2mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourWhite
Fastener MaterialPET (Polyester), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Scotchmate Thin Reclosable Fastener Hook SJ3506 and Loop SJ3507 is white in color and covered with tiny, pliable hooks with an acrylic pressure sensitive adhesive on the backside.
- Size: 1" x 3" - 100/roll
- Diecut Shape: Rectangle
- Color: WHITE
- Material: Polypropylene/Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
3"
Fastener Width - Imperial
1"
Fastener Colour
White
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
76.2mm
Fastener Width - Metric
25.4mm
Fastener Material
PET (Polyester), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
