Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-4496BCopy
Newark Part No.99Y2984
Product Range4496B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 8+ | $24.110 |
| 16+ | $22.780 |
| 32+ | $21.720 |
| 56+ | $20.990 |
| 104+ | $20.070 |
| 256+ | $18.960 |
| 504+ | $18.640 |
| 1000+ | $17.960 |
Price for:Each
Minimum: 8
Multiple: 8
$192.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4496BCopy
Newark Part No.99Y2984
Product Range4496B Series
Tape TypeFoam
Tape Backing MaterialPolyethylene Foam
Adhesive TypeAcrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4496B Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 4496B is a black double coated polyethylene foam tape with a durable, high strength acrylic adhesive. Constructed with a conformable foam carrier, this tape achieves excellent bonding even when used with slightly mismatched or irregular substrates. This product is an industrial grade tape suitable for a wide range of joining, mounting, gasketing, and sealing applications. Typical usage includes indoor and moderate outdoor environment bonding for signs, nameplates, displays, and appliances.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Polyethylene Foam
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Black
Roll Length - Imperial
5yard
Product Range
4496B Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
