Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-4504Copy
Newark Part No.99Y2986
Product Range4504 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $121.080 |
| 12+ | $107.760 |
| 27+ | $106.700 |
| 51+ | $105.640 |
| 102+ | $97.510 |
| 252+ | $87.430 |
| 501+ | $85.940 |
| 1002+ | $79.230 |
Price for:Each
Minimum: 3
Multiple: 3
$363.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4504Copy
Newark Part No.99Y2986
Product Range4504 Series
Tape TypeFoam
Tape Backing MaterialVinyl
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness252 mil (6.4 mm)
Tape ColourBlack
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4504 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Product Overview
3M Vinyl Foam Tape 4504 includes a closed cell, high-density, flexible foam backing with a pressure-sensitive acrylic adhesive on one side. It allows for quick-stick to a variety of substrates including many metals, glass and plastics. The silicone treated white paper liner helps to minimize stretching during installation. Dust and moisture seal for HVAC, appliances, gasketing, construction and electronic and transportation equipment
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.25
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
5yard
Tape Colour
Black
Roll Length - Metric
4.57m
Tape Width - Metric
25.4mm
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Tape Backing Material
Vinyl
Tape Length - Metric
4.57m
Total Tape Thickness
252 mil (6.4 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
4504 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
