Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-4516Copy
Newark Part No.99Y2988
Product Range4516 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 7+ | $38.480 |
| 14+ | $37.240 |
| 28+ | $36.500 |
| 56+ | $35.750 |
| 105+ | $35.010 |
| 252+ | $34.260 |
| 504+ | $33.520 |
| 1001+ | $32.770 |
Price for:Each
Minimum: 7
Multiple: 7
$269.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4516Copy
Newark Part No.99Y2988
Product Range4516 Series
Tape TypeFoam
Tape Backing MaterialVinyl
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness63 mil (1.6 mm)
Tape ColourBlack
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range4516 Series
SVHCDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Product Overview
3M Vinyl Foam Tape 4516 includes a closed cell, high-density, flexible foam backing with a pressure-sensitive acrylic adhesive on one side. It allows for quick-stick to a variety of substrates including many metals, glass and plastics. The silicone treated white paper liner helps to minimize stretching during installation.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Imperial
5yard
Tape Colour
Black
Roll Length - Metric
4.57m
Tape Width - Metric
25.4mm
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Tape Backing Material
Vinyl
Tape Length - Metric
4.57m
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
4516 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
