Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-4910Copy
Newark Part No.99Y2994
Product Range4910 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $79.860 |
| 12+ | $71.870 |
| 28+ | $71.820 |
| 52+ | $71.760 |
| 100+ | $66.240 |
| 252+ | $59.390 |
| 500+ | $58.380 |
| 1000+ | $53.820 |
Price for:Each
Minimum: 4
Multiple: 4
$319.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-4910Copy
Newark Part No.99Y2994
Product Range4910 Series
Tape TypeGeneral Purpose
Tape Backing MaterialFoam
Adhesive TypeAcrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourClear
Total Tape Thickness40 mil (1 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4910 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M VHB Tape 4910. It is a clear, 0.040 in (1.0 mm), general purpose acrylic adhesive on both sides of a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.04
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
40 mil (1 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Foam
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Clear
Roll Length - Imperial
5yard
Product Range
4910 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
