Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-5962Copy
Newark Part No.99Y3019
Product Range5962 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $89.700 |
| 12+ | $80.720 |
| 27+ | $79.490 |
| 51+ | $78.250 |
| 102+ | $72.230 |
| 252+ | $64.760 |
| 501+ | $63.660 |
| 1002+ | $58.680 |
Price for:Each
Minimum: 3
Multiple: 3
$269.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-5962Copy
Newark Part No.99Y3019
Product Range5962 Series
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourBlack
Total Tape Thickness63 mil (1.6 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5962 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M VHB Tape 5962. It is a black, 0.062 in (1.6 mm), modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Acrylic Foam backing with Modified Acrylic Adhesive Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
1"
Tape Length - Imperial
5yard
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Colour
Black
Roll Length - Imperial
5yard
Product Range
5962 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
