Print Page
267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.710 |
| 5+ | $11.850 |
| 10+ | $11.000 |
| 25+ | $10.390 |
| 50+ | $9.960 |
| 100+ | $9.550 |
| 250+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10314-52F0-008Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4400
Product Range103
Accessory TypeSolder Plug Junction Backshell
For Use WithMini D Ribbon 101XX-3000VE Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range103
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solder Plug Junction Backshell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (15-Jan-2019)
For Use With
Mini D Ribbon 101XX-3000VE Plug Connectors
Cable Exit Angle
180°
Product Range
103
Technical Docs (2)
Alternatives for 10314-52F0-008
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

