Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12X12-6-1205Copy
Newark Part No.99Y3316
Product Range1205 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $187.470 |
| 10+ | $167.400 |
| 26+ | $155.420 |
| 50+ | $135.250 |
| 100+ | $121.580 |
Price for:Pack of 6
Minimum: 2
Multiple: 2
$374.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-1205Copy
Newark Part No.99Y3316
Product Range1205 Series
Tape TypeInsulating
Tape Backing MaterialPolyimide Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric304.8mm
Tape Width - Imperial12"
Tape Length - Metric304.8mm
Tape Length - Imperial1ft
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial1ft
Roll Length - Metric304.8mm
Product Range1205 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyimide Film Electrical Tape 1205 is a 1-mil polyimide film backing with acrylic adhesive. Its acrylic pressure-sensitive adhesive allows it to be used at 311ºF (155ºC), and it is UL 510 Flame Retardant. Like most insulated tapes, form 3M, Tape 1205 is available in standard and custom widths and lengths. The standard length is 36 yards, and can be cut to widths ranging from 1/4” to 23”. Longer lengths up to several times normal length are possible, dependent upon width. Check with Customer Service.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
12"
Tape Length - Imperial
1ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
304.8mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyimide Film
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Colour
Amber
Roll Length - Imperial
1ft
Product Range
1205 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
