Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 12X12-6-468MPCopy |
| Newark Part No. | 99Y5886 |
| Product Range | 468MP Series |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $45.000 |
| 10+ | $43.560 |
| 25+ | $42.690 |
| 50+ | $41.820 |
| 100+ | $40.950 |
Price for:Pack of 6
Minimum: 5
Multiple: 5
$225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 12X12-6-468MPCopy |
| Newark Part No. | 99Y5886 |
| Product Range | 468MP Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Adhesive Type | Acrylic Adhesive |
| Patch Type | Adhesive Transfer |
| Form Factor | Square |
| Tape Colour | Transparent |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Backing Material | - |
| Tape Width - Imperial | 12" |
| Tape Width - Metric | 304.8mm |
| Tape Length - Imperial | 12" |
| Tape Length - Metric | 304.8mm |
| Tape Diameter - Imperial | - |
| Tape Diameter - Metric | - |
| Conductivity | Conductive |
| Tape Application | Splicing, Laminating |
| Product Range | 468MP Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
3M 468MP is a clear 5.2mil transfer tape designed for use as a graphic attachment and membrane switch product. This is an industrial class product made to resist organic solvents, weak acids and bases, salt water, cleaning solutions, germicides, disinfectants, oils, humidity, and cycling temperatures. This product can be initially repositioned after application when used on plastic for increased handling performance.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: clear
- Thickness (inches): 0.0052
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Patch Type | Adhesive Transfer |
| Tape Colour | Transparent |
| Tape Backing Material | - |
| Tape Width - Metric | 304.8mm |
| Tape Length - Metric | 304.8mm |
| Tape Diameter - Metric | - |
| Tape Application | Splicing, Laminating |
| SVHC | No SVHC (15-Jan-2019) |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Form Factor | Square |
| Total Tape Thickness | 5.2 mil (0.13 mm) |
| Tape Width - Imperial | 12" |
| Tape Length - Imperial | 12" |
| Tape Diameter - Imperial | - |
| Conductivity | Conductive |
| Product Range | 468MP Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
