Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1CX12-22-0S-003.0, CABLE ASSYCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.25AM9329
Product RangeCoaxpress 1CX Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.820 |
| 5+ | $78.490 |
| 10+ | $74.580 |
| 25+ | $71.440 |
| 50+ | $68.300 |
Price for:Each
Minimum: 1
Multiple: 1
$82.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-22-0S-003.0, CABLE ASSYCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.25AM9329
Product RangeCoaxpress 1CX Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable Type4.2mm Standard Flex
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product RangeCoaxpress 1CX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
3m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
Coaxpress 1CX Series
Cable Length - Imperial
9.8ft
Coaxial Cable Type
4.2mm Standard Flex
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
