Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-4951Copy
Newark Part No.99Y3500
Product Range4951 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $215.080 |
| 10+ | $191.420 |
| 26+ | $189.540 |
| 50+ | $187.650 |
| 100+ | $173.220 |
| 250+ | $155.300 |
| 500+ | $152.670 |
| 1000+ | $140.740 |
Price for:Each
Minimum: 2
Multiple: 2
$430.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-4951Copy
Newark Part No.99Y3500
Product Range4951 Series
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4951 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M VHB Tape 4951. It is a white, 0.045 in (1.1 mm), low temp appliable adhesive on both sides of a firm, acrylic foam core. It can replace rivets, welds and screws. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.045
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
50.8mm
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Product Range
4951 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
