Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-5-4959Copy
Newark Part No.99Y3503
Product Range4959 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $234.410 |
| 10+ | $208.630 |
| 26+ | $206.580 |
| 50+ | $204.520 |
| 100+ | $188.790 |
| 250+ | $169.260 |
| 500+ | $166.390 |
| 1000+ | $153.390 |
Price for:Each
Minimum: 2
Multiple: 2
$468.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-5-4959Copy
Newark Part No.99Y3503
Product Range4959 Series
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourWhite
Total Tape Thickness120 mil (3.048 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range4959 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 4959. It is a white, 0.120 in (3.0 mm), general purpose acrylic adhesive with a firm, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 2" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.120
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
2"
Tape Length - Imperial
5yard
Total Tape Thickness
120 mil (3.048 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
50.8mm
Tape Length - Metric
4.57m
Tape Colour
White
Roll Length - Imperial
5yard
Product Range
4959 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
