Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2-6-1182Copy
Newark Part No.99Y6021
Product Range1182 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $209.560 |
| 10+ | $186.510 |
| 26+ | $184.680 |
| 50+ | $182.840 |
| 100+ | $168.770 |
| 250+ | $151.310 |
| 500+ | $148.750 |
| 1000+ | $137.130 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2-6-1182Copy
Newark Part No.99Y6021
Product Range1182 Series
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Total Tape Thickness3.5 mil (0.088 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1182 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1182 has a 1.4-mil copper foil backing with conductive acrylic pressure-sensitive adhesive on both sides and a liner. The 1182 tape with double-coated conductive adhesive makes an excellent conductive gasket.
- Size: 2" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0035
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Copper Foil
Tape Width - Imperial
2"
Tape Length - Imperial
6yard
Total Tape Thickness
3.5 mil (0.088 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
5.49m
Conductivity
Conductive
Roll Length - Imperial
6yard
Product Range
1182 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
