Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-4-4658FCopy
Newark Part No.99Y3759
Product Range4658F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $50.770 |
| 10+ | $49.130 |
| 25+ | $48.380 |
| 50+ | $47.620 |
| 100+ | $43.950 |
| 250+ | $39.410 |
| 500+ | $38.740 |
| 1000+ | $35.710 |
Price for:Each
Minimum: 5
Multiple: 5
$253.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-4-4658FCopy
Newark Part No.99Y3759
Product Range4658F Series
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric3.66m
Tape Length - Imperial4yard
Tape ColourTransparent
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4658F Series
SVHCTo Be Advised
Product Overview
3M Double Coated Removable Foam Tape 4658F is an acrylic, double-coated, closed-cell foam tape. 1/32 in thick. Forms high tack bonds, but allows for clean removal.
- Size: 0.75" x 4yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
4yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
3.66m
Tape Colour
Transparent
Roll Length - Imperial
12ft
Tape Width - Imperial
0.75"
Product Range
4658F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
