Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-2552Copy
Newark Part No.99Y6221
Product Range2552 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $50.360 |
| 10+ | $48.740 |
| 25+ | $48.700 |
| 50+ | $48.650 |
| 100+ | $44.900 |
| 250+ | $40.260 |
| 500+ | $39.580 |
| 1000+ | $36.480 |
Price for:Each
Minimum: 5
Multiple: 5
$251.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-2552Copy
Newark Part No.99Y6221
Product Range2552 Series
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric4.57m
ConductivityNon-Conductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness15 mil (0.4 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range2552 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Damping Foil 2552 consists of a room temperature pressure sensitive viscoelastic polymer on a dead soft aluminum foil and is designed for application to vibrating panels and support members. The combination of viscoelastic polymer and an aluminum foil backing (a constrained layer damper, or CLD) has proved to be a unique construction with exceptional ability to control resonant vibrations in the temperature range of 32° to 140°F (0° to 60°C), with survivability from -25° to 175°F (-32° to 80°C).
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.015
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
15 mil (0.4 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Type
Aluminum
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
2552 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
