Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-425Copy
Newark Part No.99Y6228
Product Range425 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 21+ | $10.890 |
| 25+ | $10.540 |
| 50+ | $10.460 |
| 100+ | $10.380 |
| 250+ | $10.300 |
| 500+ | $9.900 |
| 1000+ | $9.350 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-425Copy
Newark Part No.99Y6228
Product Range425 Series
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric4.57m
Tape Length - Imperial5yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range425 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 425 is the go-to foil tape for numerous applications across a broad range of industries. Comprised of a dead soft aluminum foil backing and coated with a highly engineered pressure sensitive acrylic adhesive, it is ideal for heat shielding, heat reflecting, chemical masking, light enhancement, chemical milling, seaming, sealing and de-paint operations.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0046
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminum
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
425 Series
Tape Backing Material
Aluminium Foil
Tape Length - Metric
4.57m
Conductivity
Non-Conductive
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
