Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-433LCopy
Newark Part No.99Y6232
Product Range433L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $53.960 |
| 10+ | $52.220 |
| 25+ | $52.180 |
| 50+ | $52.140 |
| 100+ | $48.130 |
| 250+ | $43.150 |
| 500+ | $42.420 |
| 1000+ | $39.110 |
Price for:Each
Minimum: 5
Multiple: 5
$269.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-433LCopy
Newark Part No.99Y6232
Product Range433L Series
Adhesive TypeSilicone Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric4.57m
Tape Length - Imperial5yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness3.6 mil (0.09 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range433L Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M High Temperature Aluminum Foil Tape 433L. This dead soft aluminum foil tape is coated with a clear silicone pressure sensitive adhesive that bonds well to a variety of surfaces and excels in high temperature applications, where other adhesive tapes may fail. High temperature heat shielding applications Splice jumbo rolls of aluminum foil Hold last lap of narrow width rolls during metal annealing process Cover heating elements or wires to distribute heat
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0035
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Type
Aluminum
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
433L Series
Tape Backing Material
Aluminium Foil
Tape Length - Metric
4.57m
Conductivity
Non-Conductive
Total Tape Thickness
3.6 mil (0.09 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
