Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-4516Copy
Newark Part No.99Y3805
Product Range4516 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $39.360 |
| 10+ | $37.180 |
| 25+ | $35.460 |
| 50+ | $34.270 |
| 100+ | $32.760 |
| 250+ | $30.940 |
| 500+ | $30.420 |
| 1000+ | $29.320 |
Price for:Each
Minimum: 5
Multiple: 5
$196.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-4516Copy
Newark Part No.99Y3805
Product Range4516 Series
Tape TypeFoam
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialVinyl
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Total Tape Thickness63 mil (1.6 mm)
Tape ColourBlack
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4516 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Vinyl Foam Tape 4516 includes a closed cell, high-density, flexible foam backing with a pressure-sensitive acrylic adhesive on one side. It allows for quick-stick to a variety of substrates including many metals, glass and plastics. The silicone treated white paper liner helps to minimize stretching during installation.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Black
- Thickness (inches): 0.062
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Tape Backing Material
Vinyl
Tape Length - Imperial
5yard
Tape Colour
Black
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
4.57m
Total Tape Thickness
63 mil (1.6 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
4516 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
