Print Page
3/4-5-5401
Tape, Glass Cloth, Silicone Pressure Sensitive Adhesive, Tan, 9.3 mil (0.24 mm), 5 yard, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-5401Copy
Newark Part No.99Y6243
Product Range5401 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $54.310 |
| 12+ | $51.310 |
| 28+ | $48.930 |
| 52+ | $47.290 |
| 100+ | $45.200 |
| 252+ | $42.700 |
| 500+ | $41.980 |
| 1000+ | $40.460 |
Price for:Each
Minimum: 4
Multiple: 4
$217.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-5401Copy
Newark Part No.99Y6243
Product Range5401 Series
Tape TypeGlass Cloth
Tape Backing MaterialSilicone
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTan
Total Tape Thickness9.3 mil (0.24 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range5401 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Traction Tape 5401 provides a high coefficient of friction for tracking and tension of web material from start-up through wind-up. In addition, this tape provides a non-stick surface with easy release properties that wonÛªt interfere with printing, converting or other web processes. Wrapping rollers for printing, converting and web processes
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Tan
- Thickness (inches): 0.0093
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
9.3 mil (0.24 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Silicone
Tape Length - Metric
4.57m
Tape Colour
Tan
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
5401 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
