Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-5419Copy
Newark Part No.99Y6245
Product Range5419 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $45.400 |
| 10+ | $43.940 |
| 25+ | $43.900 |
| 50+ | $43.860 |
| 100+ | $40.490 |
| 250+ | $36.300 |
| 500+ | $35.680 |
| 1000+ | $32.900 |
Price for:Each
Minimum: 5
Multiple: 5
$227.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-5419Copy
Newark Part No.99Y6245
Product Range5419 Series
Tape TypePCB Protection
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape ApplicationPCB Protection
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourGold
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range5419 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Low Static Polymide Film Tape 5419 is a translucent, polymide film-backed silicone adhesive tape with unique extremely low electrostatic discharge properties. Use 3M Tape 5419 to mask printed circuit boards during wave solder or solder dip process.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gold
- Thickness (inches): 0.0027
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
PCB Protection
Tape Backing Material
Polyimide Film
Tape Length - Metric
4.57m
Tape Colour
Gold
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
5419 Series
Adhesive Type
Silicone Adhesive
Tape Application
PCB Protection
Tape Length - Imperial
5yard
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
