Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-9495MPCopy
Newark Part No.99Y6257
Product Range9495MP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 18+ | $12.460 |
| 36+ | $12.060 |
| 90+ | $11.820 |
Price for:Each
Minimum: 18
Multiple: 18
$224.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-9495MPCopy
Newark Part No.99Y6257
Product Range9495MP Series
Tape TypeDouble Sided
Tape Backing MaterialPaper
Adhesive TypeLaminating Adhesive
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range9495MP Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 9495MP, is an industrial grade 5.7 mil transparent tape product suitable for use on graphic overlays, nameplates, appliques, thermal and sound damping, and gasket and lens attachment. This is a dimensionally stable product with excellent resistance to exposure to cycling temperatures and chemicals. Once applied to a surface this product’s hold is minimally affected by humidity, UV exposure, and water.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Laminating Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Paper
Tape Length - Metric
4.57m
Tape Colour
Tan
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
9495MP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
