Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-5-SJ3000-BLKCopy
Newark Part No.99Y6211
Product RangeSJ3000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 18+ | $13.650 |
| 25+ | $13.210 |
| 50+ | $12.950 |
| 100+ | $12.680 |
| 250+ | $12.420 |
| 500+ | $12.150 |
| 1000+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-SJ3000-BLKCopy
Newark Part No.99Y6211
Product RangeSJ3000 Series
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialPET (Polyester), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength31lb
Roll Length1.5m
Product RangeSJ3000 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
A thin back to back fastener.
- Size: 0.75" x 5ft - 1 roll
- Short Length Tape Roll
- Color: Black
- Material: Polypropylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
1.5m
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
-
Fastener Width - Metric
19.1mm
Fastener Material
PET (Polyester), PP (Polypropylene)
Minimum Loop Tensile Strength
31lb
Product Range
SJ3000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
