Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3549-2002Copy
Newark Part No.50F1662
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007540083 80610672711
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No3549-2002Copy
Newark Part No.50F1662
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007540083 80610672711
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Connector TypeMicro D
Product Range3000 Series
No. of Contacts24Contacts
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Defence, Military & Aerospace
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Connector Type
Micro D
No. of Contacts
24Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Receptacle
Product Range
3000 Series
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
