Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37108-3163-0W0-FLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34P7836
Product RangeMini-Clamp 371 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.680 |
| 250+ | $4.120 |
| 500+ | $4.010 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 100
Multiple: 100
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37108-3163-0W0-FLCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34P7836
Product RangeMini-Clamp 371 Series
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2mm
No. of Rows2 Row
Product RangeMini-Clamp 371 Series
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2mm
Product Range
Mini-Clamp 371 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
8Contacts
Contact Material
Copper Alloy
SVHC
To Be Advised
Alternatives for 37108-3163-0W0-FL
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
