Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3750/16ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH8758
Product Range3750 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $465.750 |
| 5+ | $438.640 |
| 10+ | $416.470 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$465.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3750/16ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH8758
Product Range3750 Series
Cable ShieldingScreened
No. of Pairs8 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.16mm
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.9mm
Product Range3750 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Grey
Voltage Rating
50V
Conductor Material
Tinned Copper
Product Range
3750 Series
No. of Pairs
8 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.16mm
Jacket Material
PVC
External Diameter
7.9mm
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
