Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3754/26Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM2478
Product Range3754 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $3.040 |
| 25+ | $2.990 |
| 50+ | $2.920 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3754/26Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM2478
Product Range3754 Series
Cable ShieldingUnscreened
No. of Conductors26Conductor
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket ColorGrey
Cable Width16.51mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.64mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3754 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Color
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3754 Series
No. of Conductors
26Conductor
Conductor Area CSA
-
Reel Length (Metric)
91.44m
Cable Width
16.51mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
