
| Quantity | Price |
|---|---|
| 5+ | $49.000 |
| 10+ | $47.420 |
| 25+ | $46.690 |
| 50+ | $45.960 |
| 100+ | $42.430 |
| 250+ | $38.040 |
| 500+ | $37.400 |
| 1000+ | $34.470 |
Product Information
Product Overview
3M Yellow Polyester Film Electrical Tape 1318-1Y, is a yellow colored industrial grade 2.5 mil tape constructed with a polyester film backing mated to a pressure sensitive acrylic adhesive. This product is used for wrapping coils, capacitors, wire harnesses, transformers, shaded pole motors and fractional horsepower motors. Designed and constructed for demanding industrial usage, this product resists flagging and solvents which allows for usability even when cleaning solvents and mineral oil are present. This product also exhibits good wet grab, an excellent shelf life, smooth unwinding and a printable backing.
- Size: 0.75" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Thickness (inches): 0.0025
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
General Purpose
Polyethylene Film
72yard
2.5 mil (0.065 mm)
65.84m
19.05mm
No SVHC (15-Jan-2019)
Acrylic Adhesive
65.84m
Yellow
72yard
0.75"
1318-1 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
