Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 1339 2 X 60YDCopy
Newark Part No.99Y4007
Product Range1339 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $158.260 |
| 10+ | $140.850 |
| 26+ | $139.470 |
| 50+ | $138.080 |
| 100+ | $127.460 |
| 250+ | $114.280 |
| 500+ | $112.340 |
| 1000+ | $103.560 |
Price for:Each
Minimum: 2
Multiple: 2
$316.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1339 2 X 60YDCopy
Newark Part No.99Y4007
Product Range1339 Series
Tape TypeInsulating
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourTransparent
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range1339 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Filament-Reinforced Electrical Tape 1339 is a 6.5 mil glass filament-reinforced polyester film backing with high-shear strength acrylic adhesive. On a 3 inch paper core.
- Size: 2" x 60yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0065
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
2"
Tape Length - Imperial
60yard
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
50.8mm
Tape Length - Metric
54.86m
Tape Colour
Transparent
Roll Length - Imperial
60yard
Product Range
1339 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
