Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $210.170 |
| 10+ | $187.050 |
| 26+ | $185.210 |
| 50+ | $183.370 |
| 100+ | $169.270 |
| 250+ | $151.760 |
| 500+ | $149.180 |
| 1000+ | $137.530 |
Price for:Each
Minimum: 2
Multiple: 2
$420.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 27 2 X 60YDCopy
Newark Part No.99Y4081
Product Range27 Series
Tape TypeElectrical Insulation
Tape Backing MaterialGlass Cloth
Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range27 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Glass Cloth Electrical Tape 27 is a 7 mil woven glass cloth tape with a rubber thermosetting pressure-sensitive adhesive. UL Recognized 150°C. Printable. On a 3 inch paper core. For electrical OEM customers.
- Size: 2" x 60yd - 1 roll
- Tape Roll
- Color: White
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Pressure Sensitive Rubber Thermosetting Adhesive
Tape Width - Imperial
2"
Tape Length - Imperial
60yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Glass Cloth
Tape Width - Metric
50.8mm
Tape Length - Metric
54.86m
Tape Colour
White
Roll Length - Imperial
60yard
Product Range
27 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

