Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $51.360 |
| 12+ | $48.520 |
| 28+ | $46.270 |
| 52+ | $44.710 |
| 100+ | $42.740 |
| 252+ | $40.380 |
| 500+ | $39.690 |
| 1000+ | $38.250 |
Price for:Each
Minimum: 4
Multiple: 4
$205.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 44 1 X 90YDCopy
Newark Part No.99Y4099
Product Range44 Series
Tape TypeGeneral Purpose
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric82.3m
Tape Length - Imperial90yard
Tape ColourTransparent
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial90yard
Roll Length - Metric82.3m
Product Range44 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Electrical Tape 44 is a low-halogen, combination polyester film/polyester web film coated with a rubber thermosetting pressure-sensitive adhesive.
- Size: 1" x 90yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.0055
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
1"
Tape Length - Imperial
90yard
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
82.3m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
82.3m
Tape Colour
Transparent
Roll Length - Imperial
90yard
Product Range
44 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

