
| Quantity | Price |
|---|---|
| 5+ | $44.410 |
| 10+ | $41.950 |
| 25+ | $40.010 |
| 50+ | $38.670 |
| 100+ | $36.960 |
| 250+ | $34.920 |
| 500+ | $34.320 |
| 1000+ | $33.080 |
Product Information
Product Overview
3M 44HT is a high tack version of 3M 44. It is an industrial grade tape product with a web-reinforced polyester film mated with a pressure sensitive rubber thermosetting adhesive. This product is used for application with stick-wound coils, transformers and bobbin-wound coils. It is suitable for functions necessitating banding, anchoring, insulating and protecting. Designed and constructed for demanding electrical needs, this product provides puncture resistance and excellent electrical properties even at high temperatures.
- Size: 0.75" x 90yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
General Purpose
PET (Polyester) Film
90yard
5.5 mil (0.14 mm)
82.3m
19.05mm
No SVHC (15-Jan-2019)
Thermosetting Rubber Pressure Sensitive Adhesive
82.3m
Transparent
90yard
0.75"
44HT Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
