Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $114.990 |
| 12+ | $102.330 |
| 27+ | $101.330 |
| 51+ | $100.320 |
| 102+ | $92.600 |
| 252+ | $83.020 |
| 501+ | $81.620 |
| 1002+ | $75.240 |
Price for:Each
Minimum: 3
Multiple: 3
$344.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 56 2 X 72YDCopy
Newark Part No.99Y4312
Product Range56 Series
Tape TypeThermally Conductive
Adhesive TypeThermosetting Rubber Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourYellow
Total Tape Thickness2.3 mil (0.06 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Product Range56 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Tape 56 is a 1-mil polyester film with thermosetting rubber adhesive.
- Size: 2" x 72yd - 1 roll
- Tape Roll
- Color: Yellow
- Material: Polyester Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
2"
Tape Length - Imperial
72yard
Total Tape Thickness
2.3 mil (0.06 mm)
Roll Length - Metric
65.84m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Thermosetting Rubber Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
65.84m
Tape Colour
Yellow
Roll Length - Imperial
72yard
Product Range
56 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

