Print Page
3M 850 0.25 X 72YD - SILVER
Tape, Film Tape, Acrylic Adhesive, Silver, 1.9 mil (0.05 mm), 72 yard, 65.84 m
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 850 0.25 X 72YD - SILVERCopy |
| Newark Part No. | 99Y6476 |
| Product Range | 850 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $37.620 |
| 12+ | $35.540 |
| 30+ | $33.890 |
| 54+ | $32.750 |
| 102+ | $31.310 |
| 252+ | $29.580 |
| 504+ | $29.070 |
| 1002+ | $28.020 |
Price for:Each
Minimum: 6
Multiple: 6
$225.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 3M 850 0.25 X 72YD - SILVERCopy |
| Newark Part No. | 99Y6476 |
| Product Range | 850 Series |
| Technical Datasheet | |
| Tape Type | Film Tape |
| Tape Backing Material | Polyester Film |
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Metric | 65.84m |
| Tape Length - Imperial | 72yard |
| Tape Colour | Silver |
| Total Tape Thickness | 1.9 mil (0.05 mm) |
| Roll Length - Imperial | 72yard |
| Roll Length - Metric | 65.84m |
| Tape Width - Imperial | 0.25" |
| Tape Width - Metric | 6.35mm |
| Product Range | 850 Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
3M Polyester Film Tape 850 can generally be used for splicing and applications where chemical resistance and/or clean removal is necessary.
- Size: 0.25" x 72yd - 1 roll
- Tape Roll
- Color: Silver
- Material: Polyester
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
| Tape Type | Film Tape |
|---|---|
| Adhesive Type | Acrylic Adhesive |
| Tape Length - Imperial | 72yard |
| Total Tape Thickness | 1.9 mil (0.05 mm) |
| Roll Length - Metric | 65.84m |
| Tape Width - Metric | 6.35mm |
| SVHC | No SVHC (16-Jul-2019) |
| Tape Backing Material | Polyester Film |
|---|---|
| Tape Length - Metric | 65.84m |
| Tape Colour | Silver |
| Roll Length - Imperial | 72yard |
| Tape Width - Imperial | 0.25" |
| Product Range | 850 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
