Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $376.840 |
| 5+ | $339.160 |
| 10+ | $315.720 |
| 20+ | $292.270 |
| 50+ | $286.950 |
Price for:Each
Minimum: 1
Multiple: 1
$376.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 92 2 X 36YDCopy
Newark Part No.99Y6483
Product Range92 Series
Tape TypeElectrical Insulation
Tape Backing MaterialPolyimide Film
Adhesive TypeAcrylic Adhesive
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range92 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
This tape is amber with a 1 mil polyimide film backing with a silicone adhesive system for exceptional heat resistance, and may be applied at very low temperatures. This tape can be imprinted. On a 3 inch plastic core.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Material: Polyimide Film Tape with Silicone Pressure Sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Acrylic Adhesive
Tape Width - Imperial
2"
Tape Length - Imperial
36yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Polyimide Film
Tape Width - Metric
50.8mm
Tape Length - Metric
32.92m
Tape Colour
Amber
Roll Length - Imperial
36yard
Product Range
92 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

