Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 9703 0.25 X 36YDCopy
Newark Part No.99Y6492
Product Range9703 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $126.230 |
| 10+ | $112.340 |
| 26+ | $111.230 |
| 50+ | $110.120 |
| 100+ | $101.650 |
| 250+ | $91.140 |
| 500+ | $89.590 |
| 1000+ | $82.590 |
Price for:Each
Minimum: 2
Multiple: 2
$252.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 9703 0.25 X 36YDCopy
Newark Part No.99Y6492
Product Range9703 Series
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPaper
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTan
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range9703 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Size: 0.25" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Tape Backing Material
Paper
Tape Length - Imperial
36yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
33m
Tape Width - Metric
6.35mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Adhesive
Tape Length - Metric
32.92m
Tape Colour
Tan
Roll Length - Imperial
36yard
Tape Width - Imperial
0.25"
Product Range
9703 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
