Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 9707 1 X 36YDSCopy
Newark Part No.99Y6495
Product Range9707 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $386.290 |
| 5+ | $368.850 |
| 10+ | $351.250 |
| 20+ | $321.400 |
| 50+ | $319.170 |
Price for:Each
Minimum: 1
Multiple: 1
$386.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 9707 1 X 36YDSCopy
Newark Part No.99Y6495
Product Range9707 Series
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape Colour-
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Product Range9707 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M XYZ Isotropic Electrically Conductive Adhesive Transfer Tape 9707 is a 2 mil thick electrical specialty tape. The product has electrically conductive capabilities about the thickness "z-axis" and plane "x-y axis" of the adhesive. This product offers inherent EMI shielding and is best suited as an electrical connection or an adhesive bond for EMI/RFI shields and gaskets to metal frames and enclosures.
- Size: 1" x 36yd - 1 roll
- Tape Roll
- Color: Brown
- Material: Std PET/PET Liners with Filled Acrylic Pressure Sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
1"
Tape Length - Imperial
36yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
33m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
32.92m
Tape Colour
-
Roll Length - Imperial
36yard
Product Range
9707 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
