Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M SJ3526N 3/4 X 3/4-10/PKCopy
Newark Part No.99Y3947
Product RangeScotchmate Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $22.490 |
| 15+ | $20.400 |
| 25+ | $19.980 |
| 50+ | $19.520 |
| 100+ | $18.470 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$112.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M SJ3526N 3/4 X 3/4-10/PKCopy
Newark Part No.99Y3947
Product RangeScotchmate Series
Fastener Length - Imperial0.75"
Fastener Length - Metric19.1mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener Colour-
Fastener MaterialNylon 6 (Polyamide 6)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Hook Fastener SJ3526N is one part of a two-part fastener solution designed to provide great durability for thousands of closures. With its high performance rubber-based pressure sensitive adhesive backing, this fastener allows for easy and convenient attachment to a variety of substrates, including plastics.
- Size: 0.75" x 0.75" - 10/pack
- Diecut Shape: Square
- Color: Black
- Material: nylon
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
0.75"
Fastener Width - Imperial
0.75"
Fastener Colour
-
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
19.1mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon 6 (Polyamide 6)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
