Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-5-1170Copy
Newark Part No.99Y6544
Product Range1170 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $304.590 |
| 5+ | $274.130 |
| 10+ | $263.150 |
| 20+ | $252.170 |
| 50+ | $247.580 |
Price for:Each
Minimum: 1
Multiple: 1
$304.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-5-1170Copy
Newark Part No.99Y6544
Product Range1170 Series
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape Width - Metric101.6mm
Tape TypeAluminum
Tape Width - Imperial4"
Tape Length - Metric4.57m
ConductivityConductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness3.2 mil (0.081 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range1170 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Shielding Tape 1170 has a 2.0-mil smooth aluminum foil backing with a conductive acrylic pressure-sensitive adhesive and liner. Aluminum is an alternative conductive backing material to copper.
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0032
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
1170 Series
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
3.2 mil (0.081 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
