Print Page
4-5-5401
Tape, Glass Cloth, Silicone Pressure Sensitive Adhesive, Tan, 9.3 mil (0.24 mm), 5 yard, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-5-5401Copy
Newark Part No.99Y6572
Product Range5401 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $334.720 |
| 5+ | $301.250 |
| 10+ | $280.430 |
| 20+ | $259.600 |
| 50+ | $254.880 |
Price for:Each
Minimum: 1
Multiple: 1
$334.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-5-5401Copy
Newark Part No.99Y6572
Product Range5401 Series
Tape TypeGlass Cloth
Tape Backing MaterialSilicone
Tape Width - Metric101.6mm
Adhesive TypeSilicone Pressure Sensitive Adhesive
Tape Width - Imperial4"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTan
Total Tape Thickness9.3 mil (0.24 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5401 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Traction Tape 5401 provides a high coefficient of friction for tracking and tension of web material from start-up through wind-up. In addition, this tape provides a non-stick surface with easy release properties that wonÛªt interfere with printing, converting or other web processes. Wrapping rollers for printing, converting and web processes
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Tan
- Thickness (inches): 0.0093
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Glass Cloth
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Tape Length - Imperial
5yard
Total Tape Thickness
9.3 mil (0.24 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Silicone
Adhesive Type
Silicone Pressure Sensitive Adhesive
Tape Length - Metric
4.57m
Tape Colour
Tan
Roll Length - Imperial
5yard
Product Range
5401 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
