Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-5-9490LECopy
Newark Part No.99Y6584
Product Range9490LE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $36.820 |
| 10+ | $34.790 |
| 25+ | $33.170 |
| 50+ | $32.060 |
| 100+ | $30.640 |
| 250+ | $28.950 |
| 500+ | $28.460 |
| 1000+ | $27.430 |
Price for:Each
Minimum: 5
Multiple: 5
$184.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-5-9490LECopy
Newark Part No.99Y6584
Product Range9490LE Series
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeLaminating Adhesive
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range9490LE Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 9490LE, is an industrial grade 6.7 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with an adhesive capable of achieving very high bond strength with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Material: Polyester backing with Laminating Adhesive 300LSE Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Laminating Adhesive
Tape Width - Imperial
4"
Tape Length - Imperial
5yard
Total Tape Thickness
6.7 mil (0.17 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
101.6mm
Tape Length - Metric
4.57m
Tape Colour
Tan
Roll Length - Imperial
5yard
Product Range
9490LE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
