Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4-6-1181Copy
Newark Part No.99Y6595
Product Range1181 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $330.870 |
| 5+ | $297.790 |
| 10+ | $281.520 |
| 20+ | $239.810 |
| 50+ | $235.450 |
Price for:Each
Minimum: 1
Multiple: 1
$330.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4-6-1181Copy
Newark Part No.99Y6595
Product Range1181 Series
Tape TypeCopper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialCopper Foil
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product Range1181 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1181 has a 1.4-mil smooth copper foil backing with a conductive acrylic pressure-sensitive adhesive and liner. The unplated copper with conductive adhesive is a common EMI shielding tape for non-corrosive conditions.
- Size: 4" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0026
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Copper
Tape Backing Material
Copper Foil
Conductivity
Conductive
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
101.6mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Roll Length - Imperial
6yard
Tape Width - Imperial
4"
Product Range
1181 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
