Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No425 25MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R8748
Your Part Number
211 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.060 |
| 10+ | $62.400 |
| 25+ | $59.500 |
| 50+ | $57.510 |
| 100+ | $54.970 |
| 250+ | $51.930 |
| 500+ | $51.050 |
| 1000+ | $49.200 |
Price for:Each
Minimum: 1
Multiple: 1
$66.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No425 25MMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.52R8748
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness4.6 mil (0.12 mm)
Roll Length - Imperial180.4ft
Roll Length - Metric55m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
180.4ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Type
Aluminium Foil
Total Tape Thickness
4.6 mil (0.12 mm)
Roll Length - Metric
55m
Tape Width - Metric
25mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
