Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4411, BLACK, 50M X 33MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK5288 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 6+ | $192.170 |
Price for:Each
Minimum: 6
Multiple: 6
$1,153.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 4411, BLACK, 50M X 33MMCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 85AK5288 |
| Adhesive Type | Acrylic Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 40 mil (1 mm) |
| Roll Length - Imperial | 36yard |
| Roll Length - Metric | 32.9m |
| Tape Length - Imperial | - |
| Tape Length - Metric | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Total Tape Thickness | 40 mil (1 mm) |
| Roll Length - Metric | 32.9m |
| Tape Length - Metric | - |
| SVHC | To Be Advised |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 36yard |
| Tape Length - Imperial | - |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
